text.skipToContent text.skipToNavigation

Manufacturer Part #

188744-1

HE13/HE14 Series 24-28 AWG Crimp Socket Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 28-24
Contact Material: Phosphor Bronze
Contact Plating: Tin
Gender: Female
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Stock:
20,000
Minimum Order:
20,000
Multiple Of:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,040.00
USD
Quantity
Web Price
20,000+
$0.102
Product Variant Information section