text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 15,000

Web Price
$0.355 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $3.855
Total:

$7.71

USD
Attributes
Attributes Table
Size Stud #8
Style Non-Mating End Insulated
Type Ring
Wire Gauge AWG 22-16
Features and Applications

The 2-31890-1 is a PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes 
  • Stud Size = 8 [M4]
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Red
  • Insulation Material = Nylon
  • Voltage (VAC) = 300
  • Wire Range (mm [AWG]) = 0.30-1.40² [22-16]
  • Tongue Material Thickness (mm [in]) = 0.84 [0.033]