text.skipToContent text.skipToNavigation

Manufacturer Part #

2-36160-1

PIDG 16-14 AWG Straight Insulated Closed Barrel Ring Tongue Terminal

Product Specification Section
Technical Attributes
Attributes Table
Size: Stud #10
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Copper
Contact Plating: Tin
Operating Temp Range: 105°C
Voltage Rating: 300V
Features & Applications

The PIDG Series is a 16-14 AWG Straight Insulated Closed Barrel Ring Tongue Terminal

PIDG Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades with a copper sleeve and insulation sleeve fitted over terminal barrel.Design of the tool dies and construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 4.32 [.170] Max
  • Stud Diameter (mm [in]) = 5.00 [0.197]
  • Stud Size = 10 
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Blue
  • Insulation Material = Nylon

 

 

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
61,785
Factory Lead Time:
5-10 Days
Total
$0.32
USD
Quantity
Web Price
1
$0.315
50
$0.21
100
$0.196
500
$0.166
1,500+
$0.149