text.skipToContent text.skipToNavigation

Manufacturer Part #

2-36161-4

PIDG 10 AWG Straight Regular Wire Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 10
Features & Applications

The PIDG Series is a 12-10 AWG Ring and Spade Tongue Terminals with Receptacle Style is Straight
 
Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Restriction
  • Insulation Diameter (mm [in]) = 3.02-5.08 [.119-.200]
  • Stud Diameter (mm [in]) = 5.00 [0.197]
  • Stud Size = 10
  • Shape = RING-042
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Yellow/Brown
  • Insulation Material = Nylon

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$312.50
USD
Quantity
Web Price
500
$0.625
1,000
$0.51
1,500
$0.505
2,000+
$0.50
Product Variant Information section