text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Tab
Wire Gauge: AWG 22-18
Color: Red
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Operating Temp Range: 105°C
Voltage Rating: 600V
Features & Applications

The Ultra Fast Series is a 22-18 AWG Straight Fully Insulated Tab Assembly

The Ultra-Fast Fully Insulated Faston Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp Faston Terminals.

Features:

  • Terminal Type = Tab
  • Proprietary Name = Ultra-Fast
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 3.43 [.135] Max.
  • Insulation Support = Non-Insulation Support
  • Finish = Tin
  • Wire/Cable Type = Regular Wire
  • Mount Angle = Straight

 

 

 

Pricing Section
Stock:
58,800
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
2,711
Factory Lead Time:
5-10 Days
Total
$0.46
USD
Quantity
Web Price
1
$0.46
50
$0.32
100
$0.30
250
$0.275
500+
$0.26