text.skipToContent text.skipToNavigation

Manufacturer Part #

2-520128-2

Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly

Product Specification Section
Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 22-18
Color: Red
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 600V
Shielding: No
Mounting Method: Wire Mount
Features & Applications
The Ultra-Fast 22-18 AWG is a Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals. The “User-Friendly” design combines easy mating with rounded corners.

Ultra-Fast Fully Insulated FASTON Receptacles, Flag Receptacles and Tabs preclude the need for costly electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Flag
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 4.19 [.165] Max
  • Insulation Support = Non-Insulation Support
  • Finish = Tin

 

 

 
Pricing Section
Stock:
180,400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
38,538
Factory Lead Time:
5-10 Days
Total
$0.44
USD
Quantity
Web Price
1
$0.435
50
$0.33
100
$0.315
250
$0.295
500+
$0.28