text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 74,800

On Order: 0
Factory Stock:Factory Stock: 8,166
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.265
100 $0.166
250 $0.157
750 $0.147
1,500+ $0.141
Total:

$0.53

USD
Attributes
Attributes Table
Size Tab 0.250" x 0.032"
Style Fully Insulated
Type Receptacle
Wire Gauge AWG 22-18
Color Red
Contact Material Brass
Contact Plating Tin
Gender Female
Operating Temp Range 105°C
Voltage Rating 600V
Features and Applications

The Ultra Fast Series is a 22-18 AWG Fully Insulated Receptacle Assembly

The Ultra-Fast Fully Insulated Faston Receptacle offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp Faston Terminals.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032] 
  • Material = Brass
  • Insulation Diameter (mm [in]) = 3.43 [.135] Max.
  • Insulation Support = Non-Insulation Support
  • Finish = Tin