text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.020"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Color: Red
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 600V
Features & Applications

The Ultra Fast Series is a 22-18 AWG Straight Fully Insulated Receptacle Assembly 

The Ultra-Fast Fully Insulated Faston Receptacle offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp Faston Terminals.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 4.75 x 0.51 [.187 x .020]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 5.84 [.230] Max.
  • Insulation Support = Non-Insulation Support
  • Color = Translucent Red
  • Finish = Tin

 

 

Pricing Section
Stock:
138,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
600
Factory Lead Time:
5-10 Days
Total
$0.29
USD
Quantity
Web Price
1
$0.285
50
$0.199
100
$0.187
250
$0.172
500+
$0.162