text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 1,558,000

On Order: 0
Factory Stock:Factory Stock: 4,000
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.20
100 $0.152
250 $0.143
500 $0.137
1,000+ $0.131
Total:

$0.40

USD
Attributes
Attributes Table
Size Tab 0.250" x 0.032"
Style Fully Insulated
Type Receptacle
Wire Gauge AWG 22-18
Color Red
Contact Material Brass
Contact Plating Tin
Gender Female
Operating Temp Range 105°C
Voltage Rating 600V