text.skipToContent text.skipToNavigation

Manufacturer Part #

31428

Budget 26-22 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
Size: Stud #4
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 22-26
Features & Applications

The 31428 is a Budget 26-22 AWG Straight Closed Barrel Ring Tongue Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = Budget
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Non-Insulation Support
  • Stud Diameter (mm [in]) = 2.84 [0.112]
  • Stud Size = 4
  • Shape = RING-048
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin

 

 

Pricing Section
Global Stock:
26,432
USA:
26,432
On Order:
0
Factory Stock:Factory Stock:
98
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.14
USD
Quantity
Web Price
1
$0.144
400
$0.0941
1,250
$0.0868
2,500
$0.0826
7,500+
$0.0764
Product Variant Information section