text.skipToContent text.skipToNavigation

Manufacturer Part #

322334

"TERMINAL,SOLIS R HT 16-14 8"

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Size: Stud #8
Type: Crimp Contact
Wire Gauge: AWG 14-16
Contact Plating: Nickel
Operating Temp Range: 649°C
Mounting Method: Cable Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
5,000
Factory Stock:Factory Stock:
0
Total
$540.00
USD
Quantity
Web Price
1,000+
$0.54
Product Variant Information section