text.skipToContent text.skipToNavigation

Manufacturer Part #

323127

Solistrand 22-16 AWG Straight Closed Barrel Non-Insulated Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Size: Stud #6
Style: Non-Insulated
Type: Spade
Wire Gauge: AWG 22-16
Features & Applications

The Solistrand Series is a 22-16 AWG Straight Closed Barrel Non-Insulated Ring Tongue Terminal

Features:

  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Non-Insulation Support
  • Stud Diameter (mm [in]) = 3.68 [0.145]
  • Stud Size = 6 [M3.5]
  • Shape = SPADE-023
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
10 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$2,040.00
USD
Quantity
Web Price
1,000
$0.125
2,000
$0.119
3,000
$0.113
4,000
$0.107
5,000+
$0.102
Product Variant Information section