text.skipToContent text.skipToNavigation

Manufacturer Part #

328307

PIDG 22-18 AWG Red Copper Unsealed Closed Barrel Wire Cap

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1412
Product Specification Section
Technical Attributes
Attributes Table
Style: Insulation Support
Type: Barrel
Wire Gauge: AWG 22-18
Color: Red
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Features & Applications

The PIDG Series is a 22-18 AWG Red Copper Unsealed Closed Barrel Wire Cap

Features:

  • Product Type = Accessory
  • Sealed = No
  • Accessory Type = Wire Caps for Stripped Wire
  • Body Style = PIDG
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.15 [.124] Max.
  • Material = Copper
  • Finish = Tin
  • Color = Red
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.28
USD
Quantity
Web Price
1
$0.28
125
$0.245
300
$0.24
750
$0.23
2,000+
$0.225
Product Variant Information section