text.skipToContent text.skipToNavigation

Manufacturer Part #

341001-6

Positive Lock 250 Series Automotive Receptacle Wire Mount Crimp Terminal

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 13-11
Contact Material: Brass
Contact Plating: Pre-Tin
Gender: Female
Pricing Section
Stock:
4,500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$48.30
USD
Quantity
Web Price
500+
$0.0966
Product Variant Information section