text.skipToContent text.skipToNavigation

Manufacturer Part #

42168-2

Straight 18-14 AWG Open Barrel Non-Insulated Spring Spade Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Size: Stud #8
Style: Non-Insulated
Type: Spade
Wire Gauge: AWG 18-14
Features & Applications

The Straight 18-14 AWG Series is a Open Barrel Non-Insulated Spring Spade Tongue Terminal

Features:

  • Terminal Shape = Spring Spade
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.54-3.56 [.100-.140] Max.
  • Stud Diameter (mm [in]) = 4.17 [0.164]
  • Stud Size = 8 [M4]
  • Shape = SPADE-009
  • Heavy Duty = No
  • Material = Brass
  • Finish = Tin

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$3,760.00
USD
Quantity
Web Price
10,000+
$0.188
Product Variant Information section