text.skipToContent text.skipToNavigation

Manufacturer Part #

42241-2

FASTIN-FASTON Series AWG 18-14 Non-Insulated Cable Mount Tin Plated Tab Terminal

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1539
Product Specification Section
Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Tab
Wire Gauge: AWG 18-14
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Pricing Section
Stock:
50,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$273.00
USD
Quantity
Web Price
5,000+
$0.0546
Product Variant Information section