text.skipToContent text.skipToNavigation

Manufacturer Part #

42660-1

Faston 18-14 AWG Non-Insulated Straight Receptacle Terminal

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 18-14
Pricing Section
Stock:
696,000
Minimum Order:
12,000
Multiple Of:
12,000
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
5-10 Days
Total
$339.60
USD
Quantity
Web Price
12,000+
$0.0283
Product Variant Information section