text.skipToContent text.skipToNavigation

Manufacturer Part #

48049-000LF

MINI PV Series Gold Finish 22-26 AWG Crimp to Wire Socket Connector

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 22-26
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3A
Gender: Female
Voltage Rating: 1000V
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,240.00
USD
Quantity
Web Price
10,000+
$0.124
Product Variant Information section