text.skipToContent text.skipToNavigation

Manufacturer Part #

60772-1

18-14 AWG 4.82 mm Straight Open Barrel Ring Tongue Terminal

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Size: Stud #10
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 18-14
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
24,000
Multiple Of:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$976.80
USD
Quantity
Web Price
12,000
$0.0509
24,000+
$0.0407
Product Variant Information section