text.skipToContent text.skipToNavigation

Manufacturer Part #

60851-1

Faston Series 12-10 AWG Receptacle Non-Insulation Tab-Lok Terminal

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 12-10
Features & Applications

The FASTON Series is a 12-10 AWG Receptacle Non-Insulation Tab-Lok Terminal are designed to be used with the FASTON terminal line.

They come in sizes ranging from 6.35 [.250], 5.21 [.205], 4.75 [.187] and 2.79 [.110] and are available in multiple positions and configurations.Included in this line are special connectors, including water valve connectors, Microswitch connectors, gas valve connectors, and various other special application connectors.

Many of these housings are available in both V-2 and V-0 rated materials. Translucent plastic insulating sleeves are available for use with FASTON receptacles and flags.

Features:

  • Product Type = Terminal
  • Terminal Type = Receptacle
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Receptacle Style = Flag
  • Insulation Support = Insulation Support
  • Wire/Cable Type = Stranded
  • Insulation Diameter (mm [in]) = 2.79-5.33 [.110-.210]
  • Insertion Force = Normal
  • Material = Brass
  • Finish = Tin
  • Crimp Type = Tab-Lok
Pricing Section
Stock:
14,000
Minimum Order:
3,500
Multiple Of:
3,500
56,000
Factory Stock:Factory Stock:
11,800
Factory Lead Time:
5-10 Days
Total
$191.10
USD
Quantity
Web Price
3,500+
$0.0546
Product Variant Information section