text.skipToContent text.skipToNavigation

Manufacturer Part #

61626-1

Commercial Mate-N-Lok 24-14 AWG Discrete Wire Crimp Socket Contact

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 20-14
Contact Material: Brass
Contact Plating: Tin
Current Rating: 17A
Gender: Female
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$185.25
USD
Quantity
Web Price
2,500
$0.0741
7,500
$0.0577
10,000
$0.0573
25,000
$0.0558
37,500+
$0.0552
Product Variant Information section