text.skipToContent text.skipToNavigation

Manufacturer Part #

66399-3

AWG 24-20 Gold over Nickel Crimp Socket Contacts for CPC Series 1 Connectors

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 24-20
Contact Material: Brass
Contact Plating: Gold
Current Rating: 13A
Gender: Female
Operating Temp Range: -55°C to +150°C
Shielding: No
Mounting Method: Wire Mount
Features & Applications

The 66399-3 Type III+ multimate Socket contact has been designed for use in all Series 1 CPC connectors.  The 66399-3 is a crimp socket contact with a snap-in connection.

The 66399-3 has a contact finish of gold over nickel and accommodates wire gauges AWG 24-20.

Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.61
USD
Quantity
Web Price
1
$0.605
75
$0.525
150
$0.515
400
$0.50
1,000+
$0.485
Product Variant Information section