text.skipToContent text.skipToNavigation

Manufacturer Part #

735279

REC FASTON SERIES 635 PIDG

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Color: Red
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Voltage Rating: 300V
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$795.00
USD
Quantity
Web Price
3,000+
$0.265
Product Variant Information section