text.skipToContent text.skipToNavigation

Manufacturer Part #

794958-1

VAL-U-LOK Series 22-26 AWG Insulation Crimp Strain Relief Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 26-22
Contact Material: Brass
Contact Plating: Pre-Tin
Current Rating: 9A
Gender: Female
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Shielding: No
Mounting Method: Wire Mount
Features & Applications

The 794958-1 is a Socket type contact 22 - 26 AWG VAL-U-LOK Series Connector System .

Features:

  • Applies To Wire/Cable
  • Contact
  • Contact Type = Socket
  • Wire/Cable Size = 22 - 26 AWG
  • VAL-U-LOK product Line
  • Wire-to-Board / Wire-to-Wire, Wire-to-Board, Wire-to-Wire is the Application Use
  • Crimp Termination method to Wire/Cable

 

 

 
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
168
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.00
USD
Quantity
Web Price
5,000
$0.021
15,000
$0.0144
25,000
$0.0141
100,000
$0.0133
150,000+
$0.0131
Product Variant Information section