text.skipToContent text.skipToNavigation

Manufacturer Part #

880642-2

RING TONGUE 1.0-2.5 MM2 0.61X14.60 TPBR

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1850
Product Specification Section
Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 17-13
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Operating Temp Range: -40°C to +105°C
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$330.00
USD
Quantity
Web Price
10,000+
$0.033
Product Variant Information section