text.skipToContent text.skipToNavigation

Manufacturer Part #

910A204M

Straight Crimp RG174 Cable SMA Plug

ECAD Model:
Mfr. Name: Bomar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Snap Plug
Features & Applications

The 910A204M is a Straight Crimp RG174 Cable Type For Flexible Cable SMA connectors are sub miniature RF connectors with threaded couplings which offer broadband performance from DC to 18 GHz. These are one of the smallest series available for RF coaxial applications.

The small size allows interconnects on the most miniature of devices, devices with multiple posts where high density is required, where lighter weight end products are essential, and where it is necessary, to fit miniature, and sub miniature cables.

Specifications:

  • Straight Crimp Cable Plug
  • Captive Contact
  • Cable: RG174/U, 188/U, 316/U
  • Connector Body and Parts: Brass
  • Male Contact Pin: Brass
  • Insulators: PTFE
  • Plating:Gold Over Nickel
  • Ferrule: Annealed Copper
  • Durability: 500 Matings
  • Threads: .250-36
  • Cable Retention: 40 Lbs
  • Temperature Range:-40 - +65 °C
  • Impedance:50W
  • Frequency Range: 0-18 GHz
  • VSWR: 1.25 Max
  • Working Voltage: 500 V Peak
  • Insulation Resistance: 5000 MΩ Min
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$442.00
USD
Quantity
Web Price
100
$4.42
200
$3.63
300
$3.58
400+
$3.54
Product Variant Information section