text.skipToContent text.skipToNavigation

Manufacturer Part #

926820-4

Mark I Series 0250 635 mm Female 155-20 Non Insulated Crimp Terminal

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Wire Gauge: AWG 15.5-20
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Pricing Section
Stock
0
Minimum Order:
6,000
Multiple Of:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$593.40
USD
Quantity
Web Price
6,000+
$0.0989
Product Variant Information section