text.skipToContent text.skipToNavigation

Manufacturer Part #

926868-1

Universal MATE-N-LOK Pin Contact AWG 16-13

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1807
Product Specification Section
Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Pin
Wire Gauge: AWG 16-13
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$419.00
USD
Quantity
Web Price
10,000+
$0.0419
Product Variant Information section