text.skipToContent text.skipToNavigation

Manufacturer Part #

926882-3

Universal MATE-N-LOK 19 A 600 V Split Socket Contact w/ Locking Lance

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1811
Product Specification Section
Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 20-14
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Current Rating: 19A
Gender: Female
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Stock:
150,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$114.00
USD
Quantity
Web Price
5,000+
$0.0228
Product Variant Information section