text.skipToContent text.skipToNavigation

Manufacturer Part #

CO35-36-QY

PAN LUG #14-6 2 Hole Single Barrel Crimp Terminal

Mfr. Name: Panduit
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Barrel
Wire Gauge: AWG 14-6
Features & Applications

The CO35-36-QY is a Terminals #14-6 2 Hole Single Barrel Crimp Terminal

Features:

  • Made from high strength electrolytic copper to provide premium electrical and mechanical performance
  • Wide wire range-taking capability minimizes inventory requirements
  • Internal pressure bar and V-bottom collar provide uniform clamping force on conductor to assure Positive contact between conductor and connector
  • Inspection window to visually assure full conductor insertion
  • Plated steel set screw provides high strength, durable electrical contact between conductor and connector
  • cULus Listed and CSA Certified for use up to 600 V
  • Available with NEMA hole sizes and spacing
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$60.75
USD
Quantity
Web Price
1+
$2.43
Product Variant Information section