text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 26-32
Color: Beige
Contact Material: Phosphor Copper
Contact Plating: Tin
Gender: Female
Insulation Resistance: 500MΩ
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Features & Applications
The DF13-2630SCF is a part of DF13 Series AWG26 to 30 Gold Plated Socket Contact. It has an operating temperature range of -35 °C to 85 °C.

Features:

  • 1.25 mm pitch miniature crimping connectors working as interfaces between PCB and wires and supporting high-density mounting. A variety of pin headers of DIP type or SMT type.
  • Designed with a low profile at a mounting height of 5.3 mm (DIP straight type), 5.8 mm (SMT straight type), 3.6 mm (DIP or SMT right angle type).
  • The SMT type pin header can be automatically mounted with vacuum absorption. Embossed tape packaging and magazine packaging are available.
  • Wires AWG#26 to AWG#32 are available.

Applications:

  • Note PC
  • Mobile terminal
  • Miniature type business equipment
  • In various consumer equipment
  • Video camera
Pricing Section
Stock:
30,000
Web Price:
$0.098 USD Each
Total
$7.20
USD
Cost Per Unit
$3.60

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.