text.skipToContent text.skipToNavigation

Manufacturer Part #

DF63-2022PCF

DF63 Series Tin Plated In-Line Plug Crimp Contact

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Contact Plating: Tin
Current Rating: 11A
Gender: Female
Operating Temp Range: -55°C to +105°C
Voltage Rating: 630V
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.11
USD
Quantity
Web Price
1
$0.106
750
$0.0844
2,500
$0.081
10,000
$0.0773
30,000+
$0.0744
Product Variant Information section