text.skipToContent text.skipToNavigation

Manufacturer Part #

DPF14-250FIB-3K

Female Disconnect Premium Nylon Fully Insulated 16 - 14 AWG .25 x .032 Tab Size

Product Specification Section
Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Tab
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 600V
Pricing Section
Stock:
828
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.63
USD
Quantity
Web Price
1
$0.63
50
$0.50
100
$0.48
500
$0.44
1,500+
$0.41