text.skipToContent text.skipToNavigation

Manufacturer Part #

L17DM537451

1 Position 30 to 40 A Solder Cup Straight Male Pin Hybrid D Sub Connector

Mfr. Name: Amphenol ICC
Standard Pkg:
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Type: Male
Style/Orientation: Plug
Gender: Male
Termination: Solder Cup
Contact Material: Copper Alloy
Mounting Method: Wire Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,870.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$1.87