text.skipToContent text.skipToNavigation

Manufacturer Part #

L17RRD1M01100

1 Position 20-24 AWG Crimp Male Pin Gold D-Sub Contact

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 20-24
Contact Material: Brass
Contact Plating: Gold
Gender: Male
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.78
USD
Quantity
Web Price
1
$4.78
15
$4.30
40
$4.13
125
$3.95
300+
$3.82