text.skipToContent text.skipToNavigation

Manufacturer Part #

L17RRD1M02100

1 Position 20-24 AWG Crimp Male Pin Gold D-Sub Contact

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Pin
Wire Gauge: AWG 20-24
Contact Material: Brass
Contact Plating: Gold
Gender: Pin
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$726.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$7.26
200
$5.96
300
$5.87
400+
$5.81
Product Variant Information section