text.skipToContent text.skipToNavigation

Manufacturer Part #

VN0201001581

Silver Plated Ø 1 mm Wire Gauge 0.09-0.25 mm2 Insulated Socket Contact

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1846
Product Specification Section
Technical Attributes
Attributes Table
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 28-24
Contact Plating: Silver
Gender: Female
Mounting Method: Wire Mount
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.68
USD
Quantity
Web Price
1
$0.675
75
$0.545
250
$0.515
750
$0.49
2,500+
$0.46
Product Variant Information section