text.skipToContent text.skipToNavigation

Manufacturer Part #

(W)8-8NS(100)(N)

Non-Insulated Solderless Terminal Ring Tongue

Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 1808
Product Specification Section
Technical Attributes
Attributes Table
Size: Stud #8
Style: Non-Insulated
Type: Ring
Mounting Method: Wire Mount
Pricing Section
Stock:
4,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$106.00
USD
Quantity
Web Price
1,000+
$0.106
Product Variant Information section