text.skipToContent text.skipToNavigation

Manufacturer Part #

L717SDA15P

D-Sub Standard Connectors A15P S/CUP

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2034
Product Specification Section
Amphenol Communications Solutions L717SDA15P - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 15
No of Rows: 2
Termination: Male/Pin Solder Cup
Material: Full Metal
Shell Size: A
Gender: Male
Color: Black
Current Rating: 3A
Voltage Rating: 250V
Contact Plating: Gold Flash
Insulation Resistance: 1GΩ
Operating Temperature: -55°C to +105°C
Type: Standard
Mounting Method: Cable Mount
Pricing Section
Global Stock:
550
USA:
550
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.75
USD
Quantity
Web Price
50
$0.655
200
$0.565
750
$0.545
1,250
$0.535
2,500+
$0.525
Product Variant Information section