text.skipToContent text.skipToNavigation

Manufacturer Part #

116-93-628-41-006000

28 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 116-93-628-41-006000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
14
Multiple Of:
56
Total
$190.26
USD
Quantity
Unit Price
14
$13.59
28
$13.51
42
$13.46
70
$13.39
140+
$13.26
Product Variant Information section