text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1571552-3

Dual Row 14 Position 2.54 mm Pitch Row-to-Row Vertical Open Frame DIP Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1639
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame Collet Socket
Style: PCB Through Hole
No of Pins: 14
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Contact Material: Berylium Copper
Contact Plating: Gold Flash
Insulation Resistance: 10mΩ
Operating Temp Range: -55°C to +105°C
No of Rows: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5440
Multiple Of:
5440
Total
$4,569.60
USD
Quantity
Web Price
5,440+
$0.84