
REDUCED
Manufacturer Part #
5552725-1
D Shape 50 Position Dual Row 216 mm Right Angle Printed Circuit Board Receptacle
Product Specification Section
TE Connectivity 5552725-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
$Features & Applications
The 5552725-1 is part of Wire to Board connector Series, designed for high density wave solderable applications, eliminating the need for hand soldering, except for Edge Mount Connectors and can be applied to either single- or double-sided boards. The surface mounting area is minimal and allows full usage of available printed circuit land area.
Product Features:
- 50 Positions
- 2.16 mm Centerline
- CHAMP Product Line
- Connector Style = Receptacle
- Comb Material = Thermoplastic
- Solder Tail Contact Plating = Tin
- Plate Material = Thermoplastic
- Panel Attachment Style = Rear Mount
- Housing Material = Thermoplastic - GF
- Contact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Material = Gold
- Lead Free Solder Processes = Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Web Price
360+
$7.13
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray