text.skipToContent text.skipToNavigation

Manufacturer Part #

AXK500147BN1

P5K Series 100 Position 0.5 mm Pitch Board to Board SMT Socket Connector

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The AXK500147BN1 is a part of P5K Series 100 Position 0.5 mm Pitch Board to Board SMT Socket Connector.

Features:

  • The product lineup consists of 3.0 mm, 3.5 mm, 4.0 mm, 4.5 mm, 5.0 mm, 5.5 mm, 6.0 mm, 6.5 mm, 7.0 mm, 8.0 mm, and 9.0 mm.
  • Strong resistance to adverse environments! Utilizes construction for high contact reliability.
  • Even with the low profile, the effective mating length has been extended to ensure that there is some latitude in the mating.
  • Automatic mounting
  • Suction area for suction-type automatic mounting machines is employed.

Applications:

  • Compact portable devices “Cellular phones
  • DVC
  • Digital cameras

View the available P5K Series of Socket Connectors 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,385.00
USD
Quantity
Web Price
1,500+
$1.59
Product Variant Information section