text.skipToContent text.skipToNavigation

Manufacturer Part #

AXK500147YG

P5K Series 100 Position 0.5 mm Pitch Board to Board SMT Socket Connector

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Features & Applications

The AXK500147YG is a part of AXK5 series LED.It has an operating temperature ranging from -55 °C to +85 °C PCB.

Features:

  • The product lineup consists of 3.0 mm, 3.5 mm, 4.0 mm, 4.5 mm, 5.0 mm, 5.5 mm, 6.0 mm, 6.5 mm, 7.0 mm, 8.0 mm, and 9.0 mm
  • Strong resistance to adverse environments! Utilizes construction for high contact reliability
  • Even with the low profile, the effective mating length has been extended to ensure that there is some latitude in the mating

Applications:

  • Compact portable devices like Cellular phones, DVC, Digital cameras, etc
  • The 160-contacts connector

View the complete AXK5 series of PCB

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,150.00
USD
Quantity
Web Price
1,500+
$2.10