text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11Z-12DS-2V(20)

12 Position 2mm Pitch Dual Row (2x6) Straight Surface Mount (SMT) Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The DF11Z-12DS-2V(20) is a Part of DF11 Series 12 Position 2mm Pitch Dual Row (2x6) Straight Surface Mount (SMT) Socket.

Features:

  • Space-saving on Board Realized
    • Double rows of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact.
  • Broad Variation
    • The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation.
      In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up.
  • Applicable Wire Covers Wide Range
    • According to the double rows of 2mm pitch compact design, the applicable wire can cover AWG22 to 30.
  • The ID Type Connector Achieves Connection WorK
    • Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
  • Major Features of ID Machine AM700/DF11
    • Perform the multi-harness
    • The setup time has been widely reduced. (10 minutes maximum)
    • Space saving design.(About half space compared with the conventional machine)
    • Minimize initial cost with low cost
    • The harness data can be saved in the floppy disk and easily changed

View the Available DF11 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
366
Multiple Of:
1
Total
$230.58
USD
Quantity
Web Price
1
$0.74
50
$0.66
200
$0.63
500
$0.615
2,000+
$0.59
Product Variant Information section