text.skipToContent text.skipToNavigation

Manufacturer Part #

PLCC-44-AT-SMT-TR

44 Position 1.27 mm Pitch Low Profile Plastic Leaded Chip Carrier Socket

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Adam Tech PLCC-44-AT-SMT-TR - Technical Attributes
Attributes Table
Type: PLCC Socket
Style: SMT
No of Pins: 44
Termination Style/Mounting: Solder
Terminal Pitch: 1.27mm
Contact Material: Phosphor Bronze
Contact Plating: Tin
Rated Current: 1A
Rated Voltage: 250V
Material: Thermoplastic
Insulation Resistance: 1GΩ
Operating Temp Range: -55°C to +105°C
Dielectric Withstanding Voltage: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
75
Total
$64.88
USD
Quantity
Web Price
75
$0.865
225
$0.83
375
$0.815
1,500
$0.775
2,250+
$0.75
Product Variant Information section