
Manufacturer Part #
SFH41-PPPB-D08-ID-BK
16 Position Total Dual Row 1.27 mm Insulation Displacement Female Box Header
Product Specification Section
Sullins SFH41-PPPB-D08-ID-BK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
$Features & Applications
The SFH41-PPPB-D08-ID-BK is a .050x.100" Female Box Header 8x2 (16 Pin) Gold Flash With Polarizing Key.
Features:
- Female Box Header
- Without Strain Relief
- PBT/ Phosphor Bronze
- Gold Flash Overall
- Dual Readout
- 16 total contacts
- Insulation Displacement
- Black
Specifications:
- Operating Temperature: -40°C to 85°C
- UL Flammability Rating: 94V-0
- Current Rating: 1 AMP per contact
- Insulation Resistance: 1000M OHMS minimum
- Dielectric Withstanding: 500 VAC R.M.S. For One Minute
- Contact Resistance: 30 m OHMS minimum
- For Flat cable connector
- Mates with SBH41 series
View the Complete Series of SFH41 Female Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$2.07
30
$2.02
100
$1.96
250
$1.92
750+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
216 per Tray