text.skipToContent text.skipToNavigation

Manufacturer Part #

006208526310000+

6208 Series 10 Position 1 mm Pitch SMT Slide Lock FFC / FPC Connector

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 10
Pitch: 1 mm
Style/Orientation: Vertical
Termination: Solder
Locking Feature: Slide Lock
Current Rating: 1A
Contact Plating: Tin
Voltage Rating: 50V
Contact Material: Copper Alloy
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$935.00
USD
Quantity
Web Price
1,000+
$0.935
Product Variant Information section