text.skipToContent text.skipToNavigation

Manufacturer Part #

046214017010846+

17 Position 0.5 mm Surface Mount Pitch FFC/FPC Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 046214017010846+ - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 17
Pitch: 0.50 mm
Height - Max: 4.1mm
Style/Orientation: Vertical
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.30 mm
Current Rating: 0.4A
Contact Plating: Gold
Material: Plastic
Contact Material: Copper Alloy
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,825.00
USD
Quantity
Unit Price
1,000
$0.585
2,000
$0.575
3,000+
$0.565
Product Variant Information section