text.skipToContent text.skipToNavigation

Manufacturer Part #

046232104015800+

4 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surf

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 046232104015800+ - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 4
Pitch: 1 mm
Height - Max: 5.1mm
Style/Orientation: Vertical
Termination: Solder
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Material: Resin
Insulation Resistance: 1GΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
9000
Multiple Of:
3600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,386.00
USD
Quantity
Unit Price
3,600
$0.156
7,200
$0.154
10,800+
$0.152
Product Variant Information section